


DAC1282IPWR | |
|---|---|
DigiKey Part Number | 296-36579-2-ND - Tape & Reel (TR) 296-36579-1-ND - Cut Tape (CT) 296-36579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC1282IPWR |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1282IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±2.5V, 5V, 1.8V ~ 3.3V | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥519.19000 | ¥519.19 |
| 10 | ¥428.74100 | ¥4,287.41 |
| 25 | ¥406.14600 | ¥10,153.65 |
| 100 | ¥381.31880 | ¥38,131.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥403.46997 | ¥806,939.94 |

