
CY74FCT2574CTSOC | |
|---|---|
DigiKey Part Number | 296-33226-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2574CTSOC |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2574CTSOC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 5.2ns @ 5V, 50pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.96300 | ¥69.63 |
| 25 | ¥6.29840 | ¥157.46 |
| 100 | ¥5.56570 | ¥556.57 |
| 250 | ¥5.21640 | ¥1,304.10 |
| 500 | ¥5.00550 | ¥2,502.75 |
| 1,000 | ¥4.83208 | ¥4,832.08 |
| 2,500 | ¥4.64893 | ¥11,622.33 |
| 5,000 | ¥4.53854 | ¥22,692.70 |

