
CSD95410RRBT | |
|---|---|
DigiKey Part Number | 296-CSD95410RRBTTR-ND - Tape & Reel (TR) 296-CSD95410RRBTCT-ND - Cut Tape (CT) 296-CSD95410RRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95410RRBT |
Description | 90-A PEAK CONTINUOUS SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 80A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Series | Features Bootstrap Circuit, Diode Emulation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Shoot-Through |
Part Status Active | Mounting Type Surface Mount |
Applications Synchronous Buck Converters, Voltage Regulators | Package / Case 41-PowerTFQFN |
Load Type Inductive | Supplier Device Package 41-VQFN-CLIP (5x6) |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.39000 | ¥58.39 |
| 10 | ¥44.94700 | ¥449.47 |
| 25 | ¥41.59800 | ¥1,039.95 |
| 100 | ¥37.91460 | ¥3,791.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.15776 | ¥9,039.44 |
| 500 | ¥35.09918 | ¥17,549.59 |
| 750 | ¥34.56892 | ¥25,926.69 |
| 1,250 | ¥33.98154 | ¥42,476.93 |
| 1,750 | ¥33.63809 | ¥58,866.66 |


