
CSD87503Q3E | |
|---|---|
DigiKey Part Number | 296-51022-2-ND - Tape & Reel (TR) 296-51022-1-ND - Cut Tape (CT) 296-51022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87503Q3E |
Description | MOSFET 2N-CH 30V 10A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta) 15.6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87503Q3E Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 17.4nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15.6W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Source | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-VSON (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C 10A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.60800 | ¥76.08 |
| 25 | ¥6.88360 | ¥172.09 |
| 100 | ¥6.08820 | ¥608.82 |
| 250 | ¥5.70944 | ¥1,427.36 |
| 500 | ¥5.48102 | ¥2,740.51 |
| 1,000 | ¥5.38054 | ¥5,380.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.09453 | ¥12,736.32 |
| 5,000 | ¥4.97488 | ¥24,874.40 |
| 7,500 | ¥4.91499 | ¥36,862.43 |
| 12,500 | ¥4.84862 | ¥60,607.75 |




