
CSD87384MEVM-603 | |
|---|---|
DigiKey Part Number | 296-52344-ND |
Manufacturer | |
Manufacturer Product Number | CSD87384MEVM-603 |
Description | EVAL BOARD CSD87384M TPS51219 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSD87384M, TPS51219 NexFET™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part CSD87384M, TPS51219 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.09000 | ¥884.09 |



