P-Channel 20 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-LGA (0.73x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25501F3T

DigiKey Part Number
296-47556-2-ND - Tape & Reel (TR)
296-47556-1-ND - Cut Tape (CT)
296-47556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25501F3T
Description
MOSFET P-CH 20V 3.6A 3LGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-LGA (0.73x0.64)
Datasheet
 Datasheet
EDA/CAD Models
CSD25501F3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.05V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.33 nC @ 4.5 V
Series
Vgs (Max)
-20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
385 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
3-LGA (0.73x0.64)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
76mOhm @ 400mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥7.82300¥78.23
100¥5.18690¥518.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.48796¥1,121.99
500¥4.05512¥2,027.56
750¥3.83452¥2,875.89
1,250¥3.58640¥4,483.00
1,750¥3.43937¥6,018.90
2,500¥3.29649¥8,241.23
Manufacturers Standard Package