P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25483F4

DigiKey Part Number
296-38917-2-ND - Tape & Reel (TR)
296-38917-1-ND - Cut Tape (CT)
296-38917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25483F4
Description
MOSFET P-CH 20V 1.6A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60)
Datasheet
 Datasheet
EDA/CAD Models
CSD25483F4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.959 nC @ 4.5 V
Series
Vgs (Max)
-12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
198 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
3-PICOSTAR (1x0.60)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
205mOhm @ 500mA, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.31160¥131.16
500¥0.97552¥487.76
1,000¥0.86678¥866.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72820¥2,184.60
6,000¥0.65832¥3,949.92
9,000¥0.62267¥5,604.03
15,000¥0.58260¥8,739.00
21,000¥0.55886¥11,736.06
30,000¥0.53578¥16,073.40
Manufacturers Standard Package