P-Channel 12 V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (0.69x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23280F3T

DigiKey Part Number
296-44150-2-ND - Tape & Reel (TR)
296-44150-1-ND - Cut Tape (CT)
296-44150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD23280F3T
Description
MOSFET P-CH 12V 1.8A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (0.69x0.60)
Datasheet
 Datasheet
EDA/CAD Models
CSD23280F3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.23 nC @ 4.5 V
Series
Vgs (Max)
-6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
234 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
3-PICOSTAR (0.69x0.60)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
116mOhm @ 400mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥7.46000¥74.60
100¥4.93390¥493.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.26436¥1,066.09
500¥3.84968¥1,924.84
750¥3.63813¥2,728.60
1,250¥3.40042¥4,250.52
1,750¥3.25961¥5,704.32
2,500¥3.12268¥7,806.70
Manufacturers Standard Package