P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD22206W

DigiKey Part Number
296-49606-2-ND - Tape & Reel (TR)
296-49606-1-ND - Cut Tape (CT)
296-49606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD22206W
Description
MOSFET P-CH 8V 5A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD22206W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.05V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
-6V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2275 pF @ 4 V
FET Type
Power Dissipation (Max)
1.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
8 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
9-DSBGA
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
5.7mOhm @ 2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,495
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.73100¥57.31
100¥3.74470¥374.47
500¥2.89020¥1,445.10
1,000¥2.61489¥2,614.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.26515¥6,795.45
6,000¥2.08903¥12,534.18
9,000¥1.99930¥17,993.70
15,000¥1.89849¥28,477.35
21,000¥1.83881¥38,615.01
30,000¥1.78081¥53,424.30
Manufacturers Standard Package