
CSD19534Q5AT | |
|---|---|
DigiKey Part Number | 296-37838-2-ND - Tape & Reel (TR) 296-37838-1-ND - Cut Tape (CT) 296-37838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19534Q5AT |
Description | MOSFET N-CH 100V 50A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 44A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19534Q5AT Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.1mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥13.45500 | ¥134.55 |
| 100 | ¥9.17470 | ¥917.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.04272 | ¥2,010.68 |
| 500 | ¥7.34226 | ¥3,671.13 |
| 750 | ¥6.98517 | ¥5,238.88 |
| 1,250 | ¥6.58398 | ¥8,229.98 |
| 1,750 | ¥6.34644 | ¥11,106.27 |
| 2,500 | ¥6.11546 | ¥15,288.65 |





