N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18541F5T

DigiKey Part Number
296-44470-2-ND - Tape & Reel (TR)
296-44470-1-ND - Cut Tape (CT)
296-44470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18541F5T
Description
MOSFET N-CH 60V 2.2A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Datasheet
 Datasheet
EDA/CAD Models
CSD18541F5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
777 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
3-PICOSTAR (1.49x0.73)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥8.27000¥82.70
100¥5.49870¥549.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.76416¥1,191.04
500¥4.30932¥2,154.66
750¥4.07733¥3,058.00
1,250¥3.81657¥4,770.71
1,750¥3.66210¥6,408.68
2,500¥3.51190¥8,779.75
Manufacturers Standard Package