8 VSONP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18534Q5AT

DigiKey Part Number
296-50719-2-ND - Tape & Reel (TR)
296-50719-1-ND - Cut Tape (CT)
296-50719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18534Q5AT
Description
MOSFET N-CHANNEL 60V 50A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Ta) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18534Q5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.8mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 77W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥12.80900¥128.09
100¥8.74160¥874.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.66612¥1,916.53
500¥7.00092¥3,500.46
750¥6.66188¥4,996.41
1,250¥6.28095¥7,851.19
1,750¥6.05527¥10,596.72
2,500¥5.83599¥14,589.98
6,250¥5.61290¥35,080.62
Manufacturers Standard Package