N-Channel 30 V 25A (Ta) 3.1W (Ta), 42W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17578Q5AT

DigiKey Part Number
296-41099-2-ND - Tape & Reel (TR)
296-41099-1-ND - Cut Tape (CT)
296-41099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17578Q5AT
Description
MOSFET N-CH 30V 25A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta) 3.1W (Ta), 42W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17578Q5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1510 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.9mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥11.21400¥112.14
100¥7.56950¥756.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.60608¥1,651.52
500¥6.00964¥3,004.82
750¥5.70575¥4,279.31
1,250¥5.36405¥6,705.06
1,750¥5.16171¥9,032.99
2,500¥4.96504¥12,412.60
Manufacturers Standard Package