N-Channel 30 V 35A (Ta) 2.8W (Ta), 53W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17577Q3AT

DigiKey Part Number
296-38336-2-ND - Tape & Reel (TR)
296-38336-1-ND - Cut Tape (CT)
296-38336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17577Q3AT
Description
MOSFET N-CH 30V 35A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta) 2.8W (Ta), 53W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17577Q3AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 53W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.8mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥11.17200¥111.72
100¥7.54040¥754.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.58008¥1,645.02
500¥5.98564¥2,992.82
750¥5.68275¥4,262.06
1,250¥5.34219¥6,677.74
1,750¥5.14047¥8,995.82
2,500¥4.94445¥12,361.12
Manufacturers Standard Package