N-Channel 25 V 34A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 34A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
NexFET Power Block

CSD16414Q5

DigiKey Part Number
296-24257-2-ND - Tape & Reel (TR)
296-24257-1-ND - Cut Tape (CT)
296-24257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16414Q5
Description
MOSFET N-CH 25V 34A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 34A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16414Q5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
3650 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,582
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥15.12500¥151.25
100¥10.41790¥1,041.79
500¥8.55294¥4,276.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.76597¥16,914.92
5,000¥6.65691¥33,284.55
Manufacturers Standard Package