
CDCVF857DGGR | |
|---|---|
DigiKey Part Number | 296-51012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF857DGGR |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF857DGGR Models |
Category | Ratio - Input:Output 2:11 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 220MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input SSTL-2 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output SSTL-2 | Supplier Device Package 48-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥54.77665 | ¥109,553.30 |

