
CDCS501PW | |
|---|---|
DigiKey Part Number | 296-24488-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCS501PW |
Description | IC SS CLOCK DRIVER 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 108MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS501PW Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 108MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Spread Spectrum Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.41300 | ¥114.13 |
| 25 | ¥10.38400 | ¥259.60 |
| 150 | ¥8.99613 | ¥1,349.42 |
| 300 | ¥8.62037 | ¥2,586.11 |
| 600 | ¥8.31093 | ¥4,986.56 |
| 1,050 | ¥8.10152 | ¥8,506.60 |
| 2,550 | ¥7.83026 | ¥19,967.16 |
| 5,100 | ¥7.66073 | ¥39,069.72 |



