Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD1208RHDR

DigiKey Part Number
296-49157-2-ND - Tape & Reel (TR)
296-49157-1-ND - Cut Tape (CT)
296-49157-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CDCLVD1208RHDR
Description
IC CLK BUFFER 2:8 800MHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD1208RHDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Texas Instruments
Frequency - Max
800 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-VFQFN Exposed Pad
Ratio - Input:Output
2:8
Supplier Device Package
28-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.57000¥88.57
10¥69.16200¥691.62
25¥64.31400¥1,607.85
100¥58.98330¥5,898.33
250¥56.44272¥14,110.68
500¥54.91128¥27,455.64
1,000¥53.65127¥53,651.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥58.01154¥174,034.62
Manufacturers Standard Package