Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1112PW

DigiKey Part Number
296-33174-5-ND
Manufacturer
Manufacturer Product Number
CDCLVC1112PW
Description
IC CLK BUF 1:12 250MHZ 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1112PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
250 MHz
Packaging
Tube
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:12
Supplier Device Package
24-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.97000¥68.97
10¥53.43200¥534.32
60¥46.64967¥2,798.98
120¥44.81508¥5,377.81
300¥42.87827¥12,863.48
540¥41.87359¥22,611.74
1,020¥40.95837¥41,777.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.