
CDCLVC1108PWR | |
|---|---|
DigiKey Part Number | 296-27589-2-ND - Tape & Reel (TR) 296-27589-1-ND - Cut Tape (CT) 296-27589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1108PWR |
Description | IC CLK BUFFER 1:8 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1108PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 10 | ¥30.74800 | ¥307.48 |
| 25 | ¥28.32320 | ¥708.08 |
| 100 | ¥25.65770 | ¥2,565.77 |
| 250 | ¥24.38756 | ¥6,096.89 |
| 500 | ¥24.19272 | ¥12,096.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.47268 | ¥44,945.36 |







