
CDCEL937PWR | |
|---|---|
DigiKey Part Number | 296-51008-2-ND - Tape & Reel (TR) 296-51008-1-ND - Cut Tape (CT) 296-51008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCEL937PWR |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL937PWR Models |
Category | Ratio - Input:Output 1:7 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 10 | ¥34.51900 | ¥345.19 |
| 25 | ¥31.83960 | ¥795.99 |
| 100 | ¥28.89620 | ¥2,889.62 |
| 250 | ¥27.49312 | ¥6,873.28 |
| 500 | ¥27.39386 | ¥13,696.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.37880 | ¥50,757.60 |


