PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE925PW

DigiKey Part Number
296-22031-5-ND
Manufacturer
Manufacturer Product Number
CDCE925PW
Description
IC PLL CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCE925PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
PLL Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.45000¥50.45
10¥38.67100¥386.71
90¥32.68122¥2,941.31
180¥31.43978¥5,659.16
270¥30.81767¥8,320.77
540¥29.90554¥16,148.99
1,080¥29.15457¥31,486.94
2,520¥28.41485¥71,605.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.