
CD74HCT73M | |
|---|---|
DigiKey Part Number | 296-9298-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT73M |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT73M Models |
Category | Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT73M96 | Texas Instruments | 1,387 | 296-CD74HCT73M96CT-ND | ¥6.20000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.11900 | ¥51.19 |
| 50 | ¥4.30520 | ¥215.26 |
| 100 | ¥4.05300 | ¥405.30 |
| 250 | ¥3.78556 | ¥946.39 |
| 500 | ¥3.62446 | ¥1,812.23 |
| 1,000 | ¥3.49182 | ¥3,491.82 |

