
CD74HCT166M96 | |
|---|---|
DigiKey Part Number | 296-49593-2-ND - Tape & Reel (TR) 296-49593-1-ND - Cut Tape (CT) 296-49593-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD74HCT166M96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT166M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87800 | ¥28.78 |
| 25 | ¥2.57040 | ¥64.26 |
| 100 | ¥2.23290 | ¥223.29 |
| 250 | ¥2.07180 | ¥517.95 |
| 500 | ¥1.97470 | ¥987.35 |
| 1,000 | ¥1.91062 | ¥1,910.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.81050 | ¥4,526.25 |
| 5,000 | ¥1.75967 | ¥8,798.35 |
| 7,500 | ¥1.73422 | ¥13,006.65 |
| 12,500 | ¥1.70602 | ¥21,325.25 |
| 17,500 | ¥1.68954 | ¥29,566.95 |
| 25,000 | ¥1.67369 | ¥41,842.25 |






