Parametric Equivalent
Similar
Similar

CD74HCT165MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT165MTTR-ND - Tape & Reel (TR) 296-CD74HCT165MTCT-ND - Cut Tape (CT) 296-CD74HCT165MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT165MT |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT165MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT165M96 | Texas Instruments | 7,230 | 296-14551-1-ND | ¥3.85000 | Parametric Equivalent |
| 74HCT165D,653 | Nexperia USA Inc. | 21,627 | 1727-6348-1-ND | ¥2.73000 | Similar |
| 74HCT165D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT165D-Q100,118TR-ND | ¥2.64395 | Similar |



