Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT14PWR

DigiKey Part Number
296-31603-2-ND - Tape & Reel (TR)
296-31603-1-ND - Cut Tape (CT)
296-31603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT14PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT14PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT14T14-13Diodes Incorporated78531-74HCT14T14-13CT-ND¥2.15000Similar
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.26600¥22.66
25¥2.01800¥50.45
100¥1.74500¥174.50
250¥1.61464¥403.66
500¥1.53590¥767.95
1,000¥1.47123¥1,471.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.41793¥2,835.86
4,000¥1.37410¥5,496.40
6,000¥1.35216¥8,112.96
10,000¥1.32783¥13,278.30
14,000¥1.31362¥18,390.68
20,000¥1.29994¥25,998.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,467In Stock
Ships from Rochester Electronics, LLC