
CD74HCT14MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT14MTTR-ND - Tape & Reel (TR) 296-CD74HCT14MTCT-ND - Cut Tape (CT) 296-CD74HCT14MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT14MT |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT14MT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14M96 | Texas Instruments | 4,398 | 296-14548-1-ND | ¥3.94000 | Parametric Equivalent |
| CD74HCT14MT | Texas Instruments | 1,339 | 296-CD74HCT14MTCT-ND | ¥7.69000 | Parametric Equivalent |
| MC74HCT14ADR2G | onsemi | 6,448 | MC74HCT14ADR2GOSCT-ND | ¥3.47000 | Direct |
| 74HCT14D,653 | Nexperia USA Inc. | 0 | 1727-2836-1-ND | ¥1.74000 | Similar |
| 74HCT14S14-13 | Diodes Incorporated | 0 | 74HCT14S14-13DICT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53200 | ¥55.32 |
| 25 | ¥4.98520 | ¥124.63 |
| 100 | ¥4.38710 | ¥438.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.10080 | ¥1,025.20 |
| 500 | ¥3.92862 | ¥1,964.31 |
| 750 | ¥3.84245 | ¥2,881.84 |
| 1,250 | ¥3.74679 | ¥4,683.49 |

