
CD74HCT138E-NG | |
|---|---|
DigiKey Part Number | CD74HCT138E-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT138E-NG |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT138E-NG Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.34300 | ¥63.43 |
| 25 | ¥5.72600 | ¥143.15 |
| 100 | ¥5.05130 | ¥505.13 |
| 250 | ¥4.72912 | ¥1,182.28 |
| 500 | ¥4.58488 | ¥2,292.44 |

