Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT137E

DigiKey Part Number
296-33129-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT137E
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT137E Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 3:8
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.93400¥129.34
25¥11.79320¥294.83
100¥10.53850¥1,053.85
250¥9.93920¥2,484.80
500¥9.57830¥4,789.15
1,000¥9.28117¥9,281.17
2,500¥8.96739¥22,418.47
5,000¥8.77832¥43,891.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.