MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC573M96G4 | |
|---|---|
DigiKey Part Number | CD74HC573M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC573M96G4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573M96G4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC573M96 | Texas Instruments | 4,900 | 296-12816-1-ND | ¥6.45000 | MFR Recommended |
| 74HC573D,652 | Nexperia USA Inc. | 0 | 1727-3794-ND | ¥0.00000 | Similar |
| 74HC573D,653 | Nexperia USA Inc. | 0 | 1727-2818-1-ND | ¥3.31000 | Similar |
| 74HC573D-Q100,118 | Nexperia USA Inc. | 8 | 1727-7355-1-ND | ¥4.63000 | Similar |
| MC74HC573ADWG | onsemi | 15 | MC74HC573ADWGOS-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.95620 | ¥5,912.40 |
| 4,000 | ¥2.87579 | ¥11,503.16 |
| 6,000 | ¥2.83553 | ¥17,013.18 |
| 10,000 | ¥2.79093 | ¥27,909.30 |
| 14,000 | ¥2.76486 | ¥38,708.04 |
| 20,000 | ¥2.73978 | ¥54,795.60 |





