
CD74HC365MT | |
|---|---|
DigiKey Part Number | 296-CD74HC365MTTR-ND - Tape & Reel (TR) 296-CD74HC365MTCT-ND - Cut Tape (CT) 296-CD74HC365MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC365MT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC365M | Texas Instruments | 491 | 296-33069-5-ND | ¥8.44000 | Parametric Equivalent |
| CD74HC365M96 | Texas Instruments | 4,331 | 296-CD74HC365M96CT-ND | ¥9.18000 | Parametric Equivalent |
| CD74HC365MT | Texas Instruments | 40 | 296-CD74HC365MTCT-ND | ¥8.44000 | Parametric Equivalent |
| 74HC365D,653 | Nexperia USA Inc. | 0 | 1727-7936-1-ND | ¥3.89000 | Similar |
| 74HC365D-Q100,118 | Nexperia USA Inc. | 1,943 | 1727-74HC365D-Q100,118CT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.09500 | ¥60.95 |
| 25 | ¥5.50440 | ¥137.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥5.47517 | ¥4,106.38 |
| 1,250 | ¥4.32250 | ¥5,403.12 |
| 2,500 | ¥4.03437 | ¥10,085.92 |
| 6,250 | ¥3.83263 | ¥23,953.94 |
| 12,500 | ¥3.68855 | ¥46,106.88 |

