
CD74HC27M | |
|---|---|
DigiKey Part Number | 296-33064-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC27M |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC27M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC27M96 | Texas Instruments | 2,450 | 296-29569-1-ND | ¥2.89000 | Parametric Equivalent |
| CD74HC27MT | Texas Instruments | 140 | 296-CD74HC27MTCT-ND | ¥8.27000 | Parametric Equivalent |
| 74HC27D,653 | Nexperia USA Inc. | 1,484 | 1727-6324-1-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.95400 | ¥59.54 |
| 50 | ¥5.02160 | ¥251.08 |
| 100 | ¥4.73370 | ¥473.37 |
| 250 | ¥4.42840 | ¥1,107.10 |

