
CD74HC273E | |
|---|---|
DigiKey Part Number | 296-12801-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC273E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC273E Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 20 | ¥10.17600 | ¥203.52 |
| 40 | ¥9.54150 | ¥381.66 |
| 100 | ¥8.87040 | ¥887.04 |
| 260 | ¥8.33331 | ¥2,166.66 |
| 500 | ¥8.04026 | ¥4,020.13 |
| 1,000 | ¥7.78322 | ¥7,783.22 |
| 2,500 | ¥7.51177 | ¥18,779.42 |
| 5,000 | ¥7.34826 | ¥36,741.30 |


