


CD74HC245M96 | |
|---|---|
DigiKey Part Number | 296-14517-2-ND - Tape & Reel (TR) 296-14517-1-ND - Cut Tape (CT) 296-14517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC245M96 |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC245M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.41960 | ¥110.49 |
| 100 | ¥3.87860 | ¥387.86 |
| 250 | ¥3.62128 | ¥905.32 |
| 500 | ¥3.46596 | ¥1,732.98 |
| 1,000 | ¥3.44164 | ¥3,441.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.50003 | ¥7,000.06 |
| 4,000 | ¥3.40636 | ¥13,625.44 |
| 6,000 | ¥3.35942 | ¥20,156.52 |
| 10,000 | ¥3.30743 | ¥33,074.30 |
| 14,000 | ¥3.27704 | ¥45,878.56 |
| 20,000 | ¥3.24782 | ¥64,956.40 |

