
CD74HC03M96 | |
|---|---|
DigiKey Part Number | 296-12771-2-ND - Tape & Reel (TR) 296-12771-1-ND - Cut Tape (CT) 296-12771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC03M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC03M96 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05100 | ¥20.51 |
| 25 | ¥1.82600 | ¥45.65 |
| 100 | ¥1.57630 | ¥157.63 |
| 250 | ¥1.45716 | ¥364.29 |
| 500 | ¥1.38506 | ¥692.53 |
| 1,000 | ¥1.32576 | ¥1,325.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.26313 | ¥3,157.83 |
| 5,000 | ¥1.22535 | ¥6,126.75 |
| 7,500 | ¥1.20646 | ¥9,048.45 |
| 12,500 | ¥1.18550 | ¥14,818.75 |
| 17,500 | ¥1.17327 | ¥20,532.23 |
| 25,000 | ¥1.16148 | ¥29,037.00 |

