


CD74ACT574M96 | |
|---|---|
DigiKey Part Number | 296-31557-2-ND - Tape & Reel (TR) 296-31557-1-ND - Cut Tape (CT) 296-31557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT574M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT574M96 Models |
Category | Max Propagation Delay @ V, Max CL 11.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT574DWR2G | onsemi | 1,531 | MC74ACT574DWR2GOSCT-ND | ¥166.00000 | Direct |
| MC74ACT374DWG | onsemi | 113 | MC74ACT374DWGOS-ND | ¥145.00000 | Similar |
| MC74ACT374DWR2G | onsemi | 828 | MC74ACT374DWR2GOSCT-ND | ¥145.00000 | Similar |
| MC74ACT377DWR2G | onsemi | 1,048 | MC74ACT377DWR2GOSCT-ND | ¥153.00000 | Similar |
| MC74ACT574DWG | Rochester Electronics, LLC | 36,535 | 2156-MC74ACT574DWG-OS-ND | ¥107.36842 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.72686 | ¥13,453.72 |
| 4,000 | ¥6.56651 | ¥26,266.04 |
| 6,000 | ¥6.48626 | ¥38,917.56 |
| 10,000 | ¥6.39731 | ¥63,973.10 |
| 14,000 | ¥6.34534 | ¥88,834.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥9.83000 | ¥98.30 |
| 25 | ¥8.92400 | ¥223.10 |
| 100 | ¥7.92240 | ¥792.24 |
| 250 | ¥7.44592 | ¥1,861.48 |
| 500 | ¥7.30086 | ¥3,650.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.24360 | ¥206.09 |
| 100 | ¥7.31810 | ¥731.81 |
| 250 | ¥6.87800 | ¥1,719.50 |
| 500 | ¥6.74402 | ¥3,372.01 |








