
CD74ACT283M | |
|---|---|
DigiKey Part Number | 296-32996-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT283M |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT283M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.53000 | ¥16.53 |
| 10 | ¥12.15400 | ¥121.54 |
| 40 | ¥10.59275 | ¥423.71 |
| 120 | ¥9.72158 | ¥1,166.59 |
| 280 | ¥9.21114 | ¥2,579.12 |
| 520 | ¥8.90790 | ¥4,632.11 |
| 1,000 | ¥8.64001 | ¥8,640.01 |
| 2,520 | ¥8.33610 | ¥21,006.97 |
| 5,000 | ¥8.15665 | ¥40,783.25 |

