CD74ACT244SM96 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,221
Unit Price: ¥6.18000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT244SM96

DigiKey Part Number
CD74ACT244SM96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74ACT244SM96
Description
IC BUFF 4.5V/5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT244SM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT244DBRTexas Instruments3,221296-1069-1-ND¥6.18000Parametric Equivalent
Discontinued
Marketplace Stock: 10,563 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.27918¥6,558.36
4,000¥3.19160¥12,766.40
6,000¥3.14775¥18,886.50
10,000¥3.09916¥30,991.60
14,000¥3.07076¥42,990.64
20,000¥3.04347¥60,869.40
Manufacturers Standard Package

Other Suppliers on DigiKey

10,563In Stock
Ships from Rochester Electronics, LLC