


CD74ACT244M96 | |
|---|---|
DigiKey Part Number | 296-14495-2-ND - Tape & Reel (TR) 296-14495-1-ND - Cut Tape (CT) 296-14495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT244M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥7.24300 | ¥72.43 |
| 25 | ¥6.55000 | ¥163.75 |
| 100 | ¥5.78260 | ¥578.26 |
| 250 | ¥5.41720 | ¥1,354.30 |
| 500 | ¥5.23258 | ¥2,616.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.86623 | ¥9,732.46 |
| 4,000 | ¥4.74338 | ¥18,973.52 |
| 6,000 | ¥4.68183 | ¥28,090.98 |
| 10,000 | ¥4.61366 | ¥46,136.60 |
| 14,000 | ¥4.57382 | ¥64,033.48 |


