Shift Shift Register 1 Element 8 Bit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC323M

DigiKey Part Number
CD74AC323M-ND
Manufacturer
Manufacturer Product Number
CD74AC323M
Description
IC SR TRI-STATE 8BIT 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC323M Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Universal
Series
Voltage - Supply
1.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
20-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.64200¥86.42
25¥7.84000¥196.00
100¥6.95420¥695.42
250¥6.53196¥1,632.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,394In Stock
Ships from Rochester Electronics, LLC