MFR Recommended
Parametric Equivalent
Parametric Equivalent



CD74AC299M96 | |
|---|---|
DigiKey Part Number | 296-36924-2-ND - Tape & Reel (TR) 296-36924-1-ND - Cut Tape (CT) 296-36924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC299M96 |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC299M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595BQBR | Texas Instruments | 0 | 296-SN74HCS595BQBRCT-ND | ¥2.25000 | MFR Recommended |
| CD74AC299M96 | Texas Instruments | 0 | 296-36924-1-ND | ¥5.63000 | Parametric Equivalent |
| CD74AC323M | Rochester Electronics, LLC | 2,724 | 2156-CD74AC323M-ND | ¥5.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥9.35600 | ¥93.56 |
| 25 | ¥8.48720 | ¥212.18 |
| 100 | ¥7.52840 | ¥752.84 |
| 250 | ¥7.07132 | ¥1,767.83 |
| 500 | ¥6.91732 | ¥3,458.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.38289 | ¥12,765.78 |
| 4,000 | ¥6.22930 | ¥24,917.20 |
| 6,000 | ¥6.15243 | ¥36,914.58 |
| 10,000 | ¥6.06725 | ¥60,672.50 |
| 14,000 | ¥6.01743 | ¥84,244.02 |



