
CD74AC164E | |
|---|---|
DigiKey Part Number | 296-4235-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC164E |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC164E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.97300 | ¥89.73 |
| 25 | ¥8.14080 | ¥203.52 |
| 100 | ¥7.22710 | ¥722.71 |
| 250 | ¥6.79132 | ¥1,697.83 |
| 500 | ¥6.52866 | ¥3,264.33 |
| 1,000 | ¥6.31241 | ¥6,312.41 |
| 2,500 | ¥6.08407 | ¥15,210.17 |
| 5,000 | ¥5.94643 | ¥29,732.15 |


