
CD74AC14E | |
|---|---|
DigiKey Part Number | 296-32947-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC14E |
Description | IC INVERT SCHMITT 6CH 6IN 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC14E Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 1.6V |
Packaging Tube | Input Logic Level - High 3.4V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 6 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥5.70300 | ¥57.03 |
| 25 | ¥5.13880 | ¥128.47 |
| 100 | ¥4.51760 | ¥451.76 |
| 250 | ¥4.22144 | ¥1,055.36 |
| 500 | ¥4.04256 | ¥2,021.28 |
| 1,000 | ¥3.89538 | ¥3,895.38 |
| 2,500 | ¥3.73996 | ¥9,349.90 |
| 5,000 | ¥3.64633 | ¥18,231.65 |



