
CD74AC138PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC138PWRTR-ND - Tape & Reel (TR) 296-CD74AC138PWRCT-ND - Cut Tape (CT) 296-CD74AC138PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC238PWR | Texas Instruments | 2,194 | 296-CD74AC238PWRCT-ND | ¥0.33000 | Parametric Equivalent |
| SN74AC138PWRQ1 | Texas Instruments | 2,780 | 296-SN74AC138PWRQ1CT-ND | ¥0.75000 | Parametric Equivalent |
| SN74AC238PWRQ1 | Texas Instruments | 2,557 | 296-SN74AC238PWRQ1CT-ND | ¥0.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.52640 | ¥88.16 |
| 100 | ¥3.08220 | ¥308.22 |
| 250 | ¥2.87036 | ¥717.59 |
| 500 | ¥2.74282 | ¥1,371.41 |
| 1,000 | ¥2.69511 | ¥2,695.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.50782 | ¥7,523.46 |
| 6,000 | ¥2.44429 | ¥14,665.74 |
| 9,000 | ¥2.41248 | ¥21,712.32 |
| 15,000 | ¥2.37723 | ¥35,658.45 |
| 21,000 | ¥2.35662 | ¥49,489.02 |
| 30,000 | ¥2.33680 | ¥70,104.00 |


