
CD74AC02M96 | |
|---|---|
DigiKey Part Number | 296-4216-2-ND - Tape & Reel (TR) 296-4216-1-ND - Cut Tape (CT) 296-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC02M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC02DR2G | onsemi | 26,775 | MC74AC02DR2GOSCT-ND | ¥35.41000 | Direct |
| MC74AC02DG | onsemi | 351 | MC74AC02DGOS-ND | ¥38.15545 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.83200 | ¥38.32 |
| 25 | ¥3.43440 | ¥85.86 |
| 100 | ¥2.99740 | ¥299.74 |
| 250 | ¥2.78828 | ¥697.07 |
| 500 | ¥2.66204 | ¥1,331.02 |
| 1,000 | ¥2.60259 | ¥2,602.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.44850 | ¥6,121.25 |
| 5,000 | ¥2.38239 | ¥11,911.95 |
| 7,500 | ¥2.34929 | ¥17,619.67 |
| 12,500 | ¥2.31261 | ¥28,907.62 |
| 17,500 | ¥2.29120 | ¥40,096.00 |
| 25,000 | ¥2.27059 | ¥56,764.75 |


