Programmable Timer IC 100kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4541BMT

DigiKey Part Number
296-CD4541BMTTR-ND - Tape & Reel (TR)
296-CD4541BMTCT-ND - Cut Tape (CT)
296-CD4541BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4541BMT
Description
IC OSC PROG TIMER 100KHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 100kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4541BMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 20V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Type
Programmable Timer
Mounting Type
Surface Mount
Count
65536
Base Product Number
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.09600¥80.96
25¥7.33400¥183.35
100¥6.49280¥649.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.09136¥1,522.84
500¥5.84936¥2,924.68
750¥5.72824¥4,296.18
1,250¥5.59402¥6,992.53
1,750¥5.51557¥9,652.25
2,500¥5.44007¥13,600.18
Manufacturers Standard Package