Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4076BMT

DigiKey Part Number
296-CD4076BMTTR-ND - Tape & Reel (TR)
296-CD4076BMTCT-ND - Cut Tape (CT)
296-CD4076BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4076BMT
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4076BMT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
180ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
16 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,184
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.89500¥38.95
25¥3.49640¥87.41
100¥3.05490¥305.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥2.84488¥711.22
500¥2.71818¥1,359.09
750¥2.65467¥1,991.00
1,250¥2.58434¥3,230.43
1,750¥2.54323¥4,450.65
2,500¥2.50369¥6,259.23
Manufacturers Standard Package