OR Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4072BE

DigiKey Part Number
296-2063-5-ND
Manufacturer
Manufacturer Product Number
CD4072BE
Description
IC GATE OR 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4072BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
4
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.79000¥7.79
10¥5.57800¥55.78
25¥5.02800¥125.70
100¥4.41640¥441.64
250¥4.12548¥1,031.37
500¥3.95018¥1,975.09
1,000¥3.80585¥3,805.85
2,500¥3.65344¥9,133.60
5,000¥3.56159¥17,807.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

42,753In Stock
Ships from Rochester Electronics, LLC