S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BDW

DigiKey Part Number
296-CD4044BDW-ND
Manufacturer
Manufacturer Product Number
CD4044BDW
Description
IC QUAD NAND R/S LATCH 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4044BDW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.295", 7.50mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.96300¥69.63
40¥6.01850¥240.74
120¥5.48925¥658.71
280¥5.17907¥1,450.14
520¥4.99477¥2,597.28
1,000¥4.83208¥4,832.08
2,520¥4.64754¥11,711.80
5,000¥4.53854¥22,692.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,755In Stock
Ships from Rochester Electronics, LLC