
CD4030BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4030BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4030BEE4 |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 5 µA |
Mfr | Current - Output High, Low 6.8mA, 6.8mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tube | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Voltage - Supply 3V ~ 18V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4030BE | Texas Instruments | 5,267 | 296-2047-5-ND | ¥7.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.29857 | ¥3,298.57 |


